
30-02533 | |
|---|---|
DigiKey Part Number | 839-30-02533-ND 839-30-02533-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02533 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 19/0.0118" White 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 5 | 52,03400 Kč | 260,17 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 25 | 46,43920 Kč | 1 160,98 Kč |
| 50 | 44,20080 Kč | 2 210,04 Kč |
| 100 | 42,05690 Kč | 4 205,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 27,95144 Kč | 8 525,19 Kč |
| 610 | 26,57246 Kč | 16 209,20 Kč |
| 915 | 25,79197 Kč | 23 599,65 Kč |
| 1 525 | 24,83506 Kč | 37 873,47 Kč |
| 2 135 | 24,22048 Kč | 51 710,72 Kč |
| 3 050 | 23,58213 Kč | 71 925,50 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |






