
30-02487 | |
|---|---|
DigiKey Part Number | 839-30-02487-ND 839-30-02487-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02487 |
Description | CABLE 8COND 20AWG/24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (3 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (3 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,02000 Kč | 233,02 Kč |
| 5 | 208,14200 Kč | 1 040,71 Kč |
| 10 | 198,12300 Kč | 1 981,23 Kč |
| 25 | 185,53480 Kč | 4 638,37 Kč |
| 50 | 176,46220 Kč | 8 823,11 Kč |
| 100 | 167,76010 Kč | 16 776,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 112,81013 Kč | 17 259,95 Kč |
| 306 | 107,19265 Kč | 32 800,95 Kč |
| 459 | 104,01222 Kč | 47 741,61 Kč |
| 765 | 100,11271 Kč | 76 586,22 Kč |
| 1 071 | 97,60655 Kč | 104 536,62 Kč |
| 1 530 | 95,00429 Kč | 145 356,56 Kč |
| Unit Price without VAT: | 233,02000 Kč |
|---|---|
| Unit Price with VAT: | 281,95420 Kč |

