
30-02415 | |
|---|---|
DigiKey Part Number | 839-30-02415-ND |
Manufacturer | |
Manufacturer Product Number | 30-02415 |
Description | CABLE 2COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 143,94000 Kč | 7 143,94 Kč |
| 2 | 6 793,90500 Kč | 13 587,81 Kč |
| 3 | 6 595,75333 Kč | 19 787,26 Kč |
| 5 | 6 352,94400 Kč | 31 764,72 Kč |
| 7 | 6 197,02000 Kč | 43 379,14 Kč |
| 10 | 6 035,03500 Kč | 60 350,35 Kč |
| Unit Price without VAT: | 7 143,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 644,16740 Kč |


