
30-02347 | |
|---|---|
DigiKey Part Number | 839-30-02347-ND 839-30-02347-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02347 |
Description | CBL 3CON 26AWG BLK TPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 2 | 57,18000 Kč | 114,36 Kč |
| 3 | 55,54667 Kč | 166,64 Kč |
| 5 | 53,57400 Kč | 267,87 Kč |
| 7 | 52,34286 Kč | 366,40 Kč |
| 10 | 51,03400 Kč | 510,34 Kč |
| 25 | 47,83400 Kč | 1 195,85 Kč |
| 50 | 45,53020 Kč | 2 276,51 Kč |
| 100 | 43,31810 Kč | 4 331,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 49,67072 Kč | 7 599,62 Kč |
| 306 | 47,22353 Kč | 14 450,40 Kč |
| 459 | 45,83871 Kč | 21 039,97 Kč |
| 765 | 44,14108 Kč | 33 767,93 Kč |
| 1 071 | 43,05003 Kč | 46 106,58 Kč |
| 1 530 | 41,91745 Kč | 64 133,70 Kč |
| 3 825 | 39,11389 Kč | 149 610,63 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |

