
30-02121 | |
|---|---|
DigiKey Part Number | 839-30-02121-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02121 |
Description | HOOK-UP SOLID 28AWG BROWN 98.43' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Brown 600V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 98.43' (30.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,11000 Kč | 524,11 Kč |
| 5 | 428,86400 Kč | 2 144,32 Kč |
| Unit Price without VAT: | 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 634,17310 Kč |


