26 AWG Hook-Up Wire Solid Gray 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02110

DigiKey Part Number
839-30-02110-30-ND
Manufacturer
Manufacturer Product Number
30-02110
Description
HOOK-UP SOLID 26AWG GRAY 98.43'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Gray 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1582,27000 Kč582,27 Kč
5476,31800 Kč2 381,59 Kč
10370,48900 Kč3 704,89 Kč
Manufacturers Standard Package
Unit Price without VAT:582,27000 Kč
Unit Price with VAT:704,54670 Kč
Alternate Length
HOOK-UP SOLID 26AWG GRAY
In-Stock: 1765
Unit Price: 23,94000 Kč
HOOK-UP SOLID 26AWG GRAY 16.40'
In-Stock: 0
Unit Price: 103,73000 Kč
HOOK-UP SOLID 26AWG GRAY 498.7'
In-Stock: 1
Unit Price: 2 704,33000 Kč
HOOK-UP SOLID 26AWG GRAY 3.28'
In-Stock: 0
Unit Price: