30-02094
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02094

DigiKey Part Number
839-30-02094-ND
Manufacturer
Manufacturer Product Number
30-02094
Description
HOOK-UP SOLID 24AWG WHT 1000.7'
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid White 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 196,84000 Kč3 196,84 Kč
23 041,63000 Kč6 083,26 Kč
32 953,69000 Kč8 861,07 Kč
52 846,05200 Kč14 230,26 Kč
72 776,91714 Kč19 438,42 Kč
102 705,09200 Kč27 050,92 Kč
252 527,48800 Kč63 187,20 Kč
502 399,37280 Kč119 968,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 196,84000 Kč
Unit Price with VAT:3 868,17640 Kč
Alternate Length
HOOK-UP SOLID 24AWG WHITE 498.7'
In-Stock: 1
Unit Price: 3 067,84000 Kč
HOOK-UP SOLID 24AWG WHITE 16.40'
In-Stock: 27
Unit Price: 115,47000 Kč
HOOK-UP SOLID 24AWG WHITE 3.28'
In-Stock: 39
Unit Price: 27,26000 Kč
HOOK-UP SOLID 24AWG WHITE 98.43'
In-Stock: 2
Unit Price: 653,52000 Kč
HOOK-UP SOLID 24AWG WHT METER
In-Stock: 276
Unit Price: 26,22000 Kč