24 AWG Hook-Up Wire Solid Red 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02092

DigiKey Part Number
839-30-02092-30-ND
Manufacturer
Manufacturer Product Number
30-02092
Description
HOOK-UP SOLID 24AWG RED 98.43'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Red 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1659,55000 Kč659,55 Kč
Manufacturers Standard Package
Unit Price without VAT:659,55000 Kč
Unit Price with VAT:798,05550 Kč
Alternate Length
HOOK-UP SOLID 24AWG RED
In-Stock: 935
Unit Price: 26,46000 Kč
HOOK-UP SOLID 24AWG RED 3.28'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG RED 498.7'
In-Stock: 1
Unit Price: 3 096,16000 Kč
HOOK-UP SOLID 24AWG RED 16.40'
In-Stock: 12
Unit Price: 116,54000 Kč