22 AWG Hook-Up Wire Solid Orange 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02088

DigiKey Part Number
839-30-02088-152-ND
Manufacturer
Manufacturer Product Number
30-02088
Description
HOOK-UP SOLID 22AWG ORNG 498.7'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Orange 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 879,80000 Kč3 879,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 879,80000 Kč
Unit Price with VAT:4 694,55800 Kč
Alternate Length
HOOK-UP SOLID 22AWG ORANGE
In-Stock: 1376
Unit Price: 31,29000 Kč
HOOK-UP SOLID 22AWG ORNG 98.43'
In-Stock: 8
Unit Price: 814,09000 Kč
HOOK-UP SOLID 22AWG ORNG 16.40'
In-Stock: 7
Unit Price: 142,37000 Kč
HOOK-UP SOLID 22AWG ORANGE 3.28'
In-Stock: 36
Unit Price: 32,76000 Kč