22 AWG Hook-Up Wire Solid White 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02084

DigiKey Part Number
839-30-02084-1-ND
Manufacturer
Manufacturer Product Number
30-02084
Description
HOOK-UP SOLID 22AWG WHITE 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
526,71000 Kč133,55 Kč
1020,78800 Kč207,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč
Alternate Length
HOOK-UP SOLID 22AWG WHITE
In-Stock: 1660
Unit Price: 31,92000 Kč
HOOK-UP SOLID 22AWG WHITE 16.40'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG WHITE 98.43'
In-Stock: 0
Unit Price: 814,09000 Kč
HOOK-UP SOLID 22AWG WHITE 498.7'
In-Stock: 0
Unit Price: