20 AWG Hook-Up Wire Solid Yellow 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02075

DigiKey Part Number
839-30-02075-152-ND
Manufacturer
Manufacturer Product Number
30-02075
Description
HOOK-UP SOLID 20AWG YLW 498.7'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Yellow 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 20AWG YLW 1000.7'
In-Stock: 365
Unit Price: 31,71000 Kč
HOOK-UP SOLID 20AWG YLW 16.40'
In-Stock: 0
Unit Price: 171,34000 Kč
HOOK-UP SOLID 20AWG YELLOW 3.28'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 20AWG YLW 98.43'
In-Stock: 0
Unit Price: 988,17000 Kč