20 AWG Hook-Up Wire Solid White 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02074

DigiKey Part Number
839-30-02074-5-ND
Manufacturer
Manufacturer Product Number
30-02074
Description
HOOK-UP SOLID 20AWG WHITE 16.40'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,34000 Kč171,34 Kč
Manufacturers Standard Package
Unit Price without VAT:171,34000 Kč
Unit Price with VAT:207,32140 Kč
Alternate Length
HOOK-UP SOLID 20AWG WHITE
In-Stock: 967
Unit Price: 36,96000 Kč
HOOK-UP SOLID 20AWG WHITE 3.28'
In-Stock: 10
Unit Price: 38,43000 Kč
HOOK-UP SOLID 20AWG WHITE 98.43'
In-Stock: 0
Unit Price: 988,17000 Kč
HOOK-UP SOLID 20AWG WHITE 498.7'
In-Stock: 2
Unit Price: 4 761,30000 Kč