20 AWG Hook-Up Wire Solid Red 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02072

DigiKey Part Number
839-30-02072-5-ND
Manufacturer
Manufacturer Product Number
30-02072
Description
HOOK-UP SOLID 20AWG RED 16.40'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Red 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 20AWG RED
In-Stock: 0
Unit Price: 31,71000 Kč
HOOK-UP SOLID 20AWG RED 98.43'
In-Stock: 0
Unit Price: 988,17000 Kč
HOOK-UP SOLID 20AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 20AWG RED 3.28'
In-Stock: 0
Unit Price: