18 AWG Hook-Up Wire Solid Brown 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02071

DigiKey Part Number
839-30-02071-5-ND
Manufacturer
Manufacturer Product Number
30-02071
Description
HOOK-UP SOLID 18AWG BROWN 16.40'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Brown 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,64000 Kč219,64 Kč
5179,74200 Kč898,71 Kč
10139,80500 Kč1 398,05 Kč
Manufacturers Standard Package
Unit Price without VAT:219,64000 Kč
Unit Price with VAT:265,76440 Kč
Alternate Length
HOOK-UP SOLID 18AWG BROWN
In-Stock: 2084
Unit Price: 45,78000 Kč
HOOK-UP SOLID 18AWG BROWN 98.43'
In-Stock: 14
Unit Price: 1 278,15000 Kč
HOOK-UP SOLID 18AWG BROWN 498.7'
In-Stock: 0
Unit Price: 4 078,23000 Kč
HOOK-UP SOLID 18AWG BROWN 3.28'
In-Stock: 95
Unit Price: 48,09000 Kč