18 AWG Hook-Up Wire Solid Purple 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02069

DigiKey Part Number
839-30-02069-1-ND
Manufacturer
Manufacturer Product Number
30-02069
Description
HOOK-UP SOLID 18AWG PURPLE 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Purple 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
539,39200 Kč196,96 Kč
1030,63600 Kč306,36 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč
Alternate Length
HOOK-UP SOLID 18AWG PURPLE
In-Stock: 1158
Unit Price: 47,04000 Kč
HOOK-UP SOLID 18AWG PURP 498.7'
In-Stock: 0
Unit Price: 4 078,23000 Kč
HOOK-UP SOLID 18AWG PURP 16.40'
In-Stock: 18
Unit Price: 219,64000 Kč
HOOK-UP SOLID 18AWG PURP 98.43'
In-Stock: 1
Unit Price: 1 278,15000 Kč