30-02067 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 11 627,22000 Kč
Datasheet
18 AWG Hook-Up Wire Solid Green 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02067

DigiKey Part Number
839-30-02067-30-ND
Manufacturer
Manufacturer Product Number
30-02067
Description
HOOK-UP SOLID 18AWG GREEN 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HOOK-UP SOLID 18AWG GREEN
In-Stock: 186
Unit Price: 47,04000 Kč
HOOK-UP SOLID 18AWG GREEN 3.28'
In-Stock: 4
Unit Price: 48,09000 Kč
HOOK-UP SOLID 18AWG GREEN 16.40'
In-Stock: 5
Unit Price: 219,64000 Kč
HOOK-UP SOLID 18AWG GREEN 498.7'
In-Stock: 0
Unit Price: