30-02025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02025

DigiKey Part Number
839-30-02025-ND
839-30-02025-DS-ND
Manufacturer
Manufacturer Product Number
30-02025
Description
CABLE 8COND 24AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1205,66000 Kč205,66 Kč
5183,64000 Kč918,20 Kč
10174,82000 Kč1 748,20 Kč
25163,71840 Kč4 092,96 Kč
50155,72800 Kč7 786,40 Kč
100148,06360 Kč14 806,36 Kč
Spool
QuantityUnit PriceExt Price
153111,33797 Kč17 034,71 Kč
306105,79484 Kč32 373,22 Kč
459102,65704 Kč47 119,58 Kč
76598,80843 Kč75 588,45 Kč
1 07196,33588 Kč103 175,73 Kč
1 53093,76771 Kč143 464,60 Kč
Manufacturers Standard Package
Unit Price without VAT:205,66000 Kč
Unit Price with VAT:248,84860 Kč
Alternate Length
CABLE 8COND 24AWG BLACK 1M
In-Stock: 21
Unit Price: 236,18000 Kč
CABLE 8COND 24AWG BLACK 30M
In-Stock: 0
Unit Price: 4 530,17000 Kč
CABLE 8COND 24AWG BLACK 5M
In-Stock: 2
Unit Price: 1 160,28000 Kč