
30-02003 | |
|---|---|
DigiKey Part Number | 839-30-02003-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02003 |
Description | CABLE 5COND 28AWG BLACK 30M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 998,72000 Kč | 2 998,72 Kč |
| 5 | 2 453,57400 Kč | 12 267,87 Kč |
| 10 | 1 908,34000 Kč | 19 083,40 Kč |
| Unit Price without VAT: | 2 998,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 628,45120 Kč |


