
30-01990 | |
|---|---|
DigiKey Part Number | 839-30-01990-ND 839-30-01990-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01990 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0114" (0.290mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,04000 Kč | 267,04 Kč |
| 2 | 254,33500 Kč | 508,67 Kč |
| 3 | 247,11333 Kč | 741,34 Kč |
| 5 | 238,33600 Kč | 1 191,68 Kč |
| 7 | 232,70143 Kč | 1 628,91 Kč |
| 10 | 226,86000 Kč | 2 268,60 Kč |
| 25 | 212,42440 Kč | 5 310,61 Kč |
| 50 | 202,02180 Kč | 10 101,09 Kč |
| 100 | 192,04010 Kč | 19 204,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 128,57150 Kč | 19 671,44 Kč |
| 306 | 122,15637 Kč | 37 379,85 Kč |
| 459 | 118,52497 Kč | 54 402,96 Kč |
| 765 | 114,07107 Kč | 87 264,37 Kč |
| 1 071 | 111,20886 Kč | 119 104,69 Kč |
| 1 530 | 108,23595 Kč | 165 601,00 Kč |
| Unit Price without VAT: | 267,04000 Kč |
|---|---|
| Unit Price with VAT: | 323,11840 Kč |




