
30-01979 | |
|---|---|
DigiKey Part Number | 839-30-01979-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01979 |
Description | CABLE 2COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,66000 Kč | 66,66 Kč |
| 2 | 63,53000 Kč | 127,06 Kč |
| 3 | 61,79667 Kč | 185,39 Kč |
| 5 | 59,61600 Kč | 298,08 Kč |
| 7 | 58,20429 Kč | 407,43 Kč |
| 10 | 56,78300 Kč | 567,83 Kč |
| 25 | 53,20800 Kč | 1 330,20 Kč |
| 50 | 50,63780 Kč | 2 531,89 Kč |
| 100 | 48,17770 Kč | 4 817,77 Kč |
| Unit Price without VAT: | 66,66000 Kč |
|---|---|
| Unit Price with VAT: | 80,65860 Kč |




