
30-01978 | |
|---|---|
DigiKey Part Number | 839-30-01978-ND |
Manufacturer | |
Manufacturer Product Number | 30-01978 |
Description | CABLE 2COND 26AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 475,57000 Kč | 6 475,57 Kč |
| 2 | 6 158,61000 Kč | 12 317,22 Kč |
| 3 | 5 979,32000 Kč | 17 937,96 Kč |
| 5 | 5 759,45800 Kč | 28 797,29 Kč |
| 7 | 5 618,28429 Kč | 39 327,99 Kč |
| 10 | 5 471,63800 Kč | 54 716,38 Kč |
| Unit Price without VAT: | 6 475,57000 Kč |
|---|---|
| Unit Price with VAT: | 7 835,43970 Kč |


