
30-01971 | |
|---|---|
DigiKey Part Number | 839-30-01971-ND |
Manufacturer | |
Manufacturer Product Number | 30-01971 |
Description | CABLE 10COND 32AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 745,22000 Kč | 8 745,22 Kč |
| 2 | 8 314,64500 Kč | 16 629,29 Kč |
| 3 | 8 070,92000 Kč | 24 212,76 Kč |
| 5 | 8 051,62600 Kč | 40 258,13 Kč |
| Unit Price without VAT: | 8 745,22000 Kč |
|---|---|
| Unit Price with VAT: | 10 581,71620 Kč |


