
30-01969 | |
|---|---|
DigiKey Part Number | 839-30-01969-ND 839-30-01969-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01969 |
Description | CABLE 10COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 5 | 163,19600 Kč | 815,98 Kč |
| 10 | 155,38500 Kč | 1 553,85 Kč |
| 25 | 145,52440 Kč | 3 638,11 Kč |
| 50 | 138,42720 Kč | 6 921,36 Kč |
| 100 | 131,62390 Kč | 13 162,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 97,18641 Kč | 14 869,52 Kč |
| 306 | 92,86330 Kč | 28 416,17 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |




