30-01951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01951

DigiKey Part Number
839-30-01951-1-ND
Manufacturer
Manufacturer Product Number
30-01951
Description
CABLE 8COND 24AWG BLACK 1M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,26000 Kč244,26 Kč
5199,94600 Kč999,73 Kč
Manufacturers Standard Package
Unit Price without VAT:244,26000 Kč
Unit Price with VAT:295,55460 Kč
Alternate Length
CABLE 8COND 24AWG BLACK
In-Stock: 1805
Unit Price: 214,72000 Kč
CABLE 8COND 24AWG BLACK 5M
In-Stock: 6
Unit Price: 1 201,13000 Kč
CABLE 8COND 24AWG BLACK 30M
In-Stock: 1
Unit Price: 4 690,92000 Kč