4 Conductor Multi-Conductor Cable Black 22 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01918

DigiKey Part Number
839-30-01918-30-ND
Manufacturer
Manufacturer Product Number
30-01918
Description
CABLE 4COND 22AWG BLACK 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 570,14000 Kč5 570,14 Kč
Manufacturers Standard Package
Unit Price without VAT:5 570,14000 Kč
Unit Price with VAT:6 739,86940 Kč
Alternate Length
CABLE 4COND 22AWG BLACK 502'
In-Stock: 6
Unit Price: 14 701,12000 Kč
CABLE 4COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: 935,04000 Kč
CABLE 4COND 22AWG BLACK 1M
In-Stock: 8
Unit Price: 191,29000 Kč
CABLE 4COND 22AWG BLACK METER
In-Stock: 145
Unit Price: 170,29000 Kč