4 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01917

DigiKey Part Number
839-30-01917-30-ND
Manufacturer
Manufacturer Product Number
30-01917
Description
CABLE 4COND 20AWG BLACK 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 683,60000 Kč4 683,60 Kč
54 163,10600 Kč20 815,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4 683,60000 Kč
Unit Price with VAT:5 667,15600 Kč
Alternate Length
CABLE 4COND 20AWG BLACK
In-Stock: 1454
Unit Price: 223,00000 Kč
CABLE 4COND 20AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG BLACK 1M
In-Stock: 38
Unit Price: 244,00000 Kč