30-01915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01915

DigiKey Part Number
839-30-01915-1-ND
Manufacturer
Manufacturer Product Number
30-01915
Description
CABLE 3COND 32AWG BLACK 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 32 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
565,38200 Kč326,91 Kč
1050,85700 Kč508,57 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč
Alternate Length
CABLE 3COND 32AWG BLACK
In-Stock: 657
Unit Price: 74,94000 Kč
CABLE 3COND 32AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 3COND 32AWG BLACK 5M
In-Stock: 14
Unit Price: 378,48000 Kč