
| 30-01913 | |
|---|---|
| DigiKey Part Number | 839-30-01913-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-01913 | 
| Description | CABLE 3COND 28AWG BLACK 5M | 
| Customer Reference | |
| Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Cable Type | ||
| Number of Conductors | 3 | |
| Wire Gauge | ||
| Conductor Strand | 19/40 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
| Shield Type | - | |
| Length | 16.40' (5.00m) | |
| Jacket Color | Black | |
| Ratings | UL Style 21296 | |
| Features | - | |
| Voltage | 300 V | |
| Operating Temperature | -40°C ~ 105°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
| Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
| Shield Material | - | |
| Shield Coverage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 482,70000 Kč | 482,70 Kč | 
| 5 | 394,94000 Kč | 1 974,70 Kč | 
| 10 | 307,15900 Kč | 3 071,59 Kč | 
| Unit Price without VAT: | 482,70000 Kč | 
|---|---|
| Unit Price with VAT: | 584,06700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic