
30-01869 | |
|---|---|
DigiKey Part Number | 839-30-01869-ND 839-30-01869-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01869 |
Description | CABLE 5COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 5 | 172,31600 Kč | 861,58 Kč |
| 10 | 164,04300 Kč | 1 640,43 Kč |
| 25 | 153,63120 Kč | 3 840,78 Kč |
| 50 | 146,13340 Kč | 7 306,67 Kč |
| 100 | 138,94470 Kč | 13 894,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 102,77078 Kč | 15 723,93 Kč |
| 306 | 97,66098 Kč | 29 884,26 Kč |
| 459 | 94,76719 Kč | 43 498,14 Kč |
| 765 | 91,21942 Kč | 69 782,86 Kč |
| 1 071 | 88,93969 Kč | 95 254,41 Kč |
| 1 530 | 86,57150 Kč | 132 454,39 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |





