
30-01868 | |
|---|---|
DigiKey Part Number | 839-30-01868-ND |
Manufacturer | |
Manufacturer Product Number | 30-01868 |
Description | CABLE 5COND 20AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 308,79000 Kč | 18 308,79 Kč |
| 2 | 17 400,52000 Kč | 34 801,04 Kč |
| 3 | 17 341,68667 Kč | 52 025,06 Kč |
| Unit Price without VAT: | 18 308,79000 Kč |
|---|---|
| Unit Price with VAT: | 22 153,63590 Kč |


