30-01858
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01858

DigiKey Part Number
839-30-01858-5-ND
Manufacturer
Manufacturer Product Number
30-01858
Description
CABLE 2COND 18AWG BLACK SHLD 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 036,29000 Kč1 036,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 036,29000 Kč
Unit Price with VAT:1 253,91090 Kč
Alternate Length
CABLE 2COND 18AWG BLACK SHLD
In-Stock: 1149
Unit Price: 187,68000 Kč
CABLE 2COND 18AWG BLACK SHLD 1M
In-Stock: 86
Unit Price: 211,42000 Kč
CABLE 2COND 18AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 4 043,52000 Kč