
30-01807 | |
|---|---|
DigiKey Part Number | 839-30-01807-ND |
Manufacturer | |
Manufacturer Product Number | 30-01807 |
Description | HOOK-UP STRND 32AWG GRN 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Green 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 150,41000 Kč | 2 150,41 Kč |
| 2 | 2 046,36000 Kč | 4 092,72 Kč |
| 3 | 1 987,60000 Kč | 5 962,80 Kč |
| 5 | 1 915,52200 Kč | 9 577,61 Kč |
| 7 | 1 869,24143 Kč | 13 084,69 Kč |
| 10 | 1 821,19900 Kč | 18 211,99 Kč |
| Unit Price without VAT: | 2 150,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 601,99610 Kč |






