32 AWG Hook-Up Wire 7/0.0031" Red 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01802

DigiKey Part Number
839-30-01802-30-ND
Manufacturer
Manufacturer Product Number
30-01802
Description
HOOK-UP STRND 32AWG RED 98.43'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Red 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,04000 Kč552,04 Kč
Manufacturers Standard Package
Unit Price without VAT:552,04000 Kč
Unit Price with VAT:667,96840 Kč
Alternate Length
HOOK-UP STRND 32AWG RED
In-Stock: 503
Unit Price: 20,37000 Kč
HOOK-UP STRND 32AWG RED 3.28'
In-Stock: 3
Unit Price: 20,37000 Kč
HOOK-UP STRND 32AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 32AWG RED 16.4'
In-Stock: 0
Unit Price: