28 AWG Hook-Up Wire 7/0.0050" Purple 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01789

DigiKey Part Number
839-30-01789-152-ND
Manufacturer
Manufacturer Product Number
30-01789
Description
HOOK-UP STRND 28AWG PURP 498.7'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Purple 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 515,56000 Kč2 515,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 515,56000 Kč
Unit Price with VAT:3 043,82760 Kč
Alternate Length
HOOK-UP STRND 28AWG PURPLE
In-Stock: 1742
Unit Price: 22,68000 Kč
HOOK-UP STRND 28AWG PURPLE 16.4'
In-Stock: 26
Unit Price: 94,07000 Kč
HOOK-UP STRND 28AWG PURP 98.43'
In-Stock: 4
Unit Price: 629,31000 Kč
HOOK-UP STRND 28AWG PURPLE 3.28'
In-Stock: 22
Unit Price: 23,10000 Kč