28 AWG Hook-Up Wire 7/0.0050" Orange 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01788

DigiKey Part Number
839-30-01788-1-ND
Manufacturer
Manufacturer Product Number
30-01788
Description
HOOK-UP STRND 28AWG ORANGE 3.28'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Orange 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
518,81400 Kč94,07 Kč
1014,63600 Kč146,36 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč
Alternate Length
HOOK-UP STRND 28AWG ORNG 1000.7'
In-Stock: 8
Unit Price: 2 593,25000 Kč
HOOK-UP STRND 28AWG ORANGE 16.4'
In-Stock: 19
Unit Price: 94,07000 Kč
HOOK-UP STRND 28AWG ORG 98.43'
In-Stock: 1
Unit Price: 629,31000 Kč
HOOK-UP STRND 28AWG ORG 498.7'
In-Stock: 1
Unit Price: 2 515,56000 Kč
HOOK-UP STRND 28AWG ORANGE METER
In-Stock: 264
Unit Price: 22,68000 Kč