30-01780 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 167,98000 Kč
Datasheet
26 AWG Hook-Up Wire 26/0.0031" Gray 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01780

DigiKey Part Number
839-30-01780-30-ND
Manufacturer
Manufacturer Product Number
30-01780
Description
HOOK-UP STRND 26AWG GRAY 98.43'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" Gray 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HOOK-UP STRND 26AWG GRAY
In-Stock: 0
Unit Price: 20,79000 Kč
HOOK-UP STRND 26AWG GRAY 3.28'
In-Stock: 8
Unit Price: 25,62000 Kč
HOOK-UP STRND 26AWG GRAY 498.7'
In-Stock: 1
Unit Price: 2 802,18000 Kč
HOOK-UP STRND 26AWG GRAY 16.4'
In-Stock: 0
Unit Price: 106,88000 Kč