26 AWG Hook-Up Wire 26/0.0031" Green 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01777

DigiKey Part Number
839-30-01777-5-ND
Manufacturer
Manufacturer Product Number
30-01777
Description
HOOK-UP STRND 26AWG GREEN 16.4'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" Green 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 26AWG GREEN
In-Stock: 4334
Unit Price: 24,57000 Kč
HOOK-UP STRND 26AWG GREEN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG GREEN 3.28'
In-Stock: 43
Unit Price: 25,62000 Kč
HOOK-UP STRND 26AWG GREEN 98.43'
In-Stock: 0
Unit Price: