26 AWG Hook-Up Wire 26/0.0031" White 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01774

DigiKey Part Number
839-30-01774-1-ND
Manufacturer
Manufacturer Product Number
30-01774
Description
HOOK-UP STRND 26AWG WHITE 3.28'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" White 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 26AWG WHITE
In-Stock: 2173
Unit Price: 24,57000 Kč
HOOK-UP STRND 26AWG WHITE 16.4'
In-Stock: 15
Unit Price: 106,88000 Kč
HOOK-UP STRND 26AWG WHITE 498.7'
In-Stock: 1
Unit Price: 2 828,01000 Kč
HOOK-UP STRND 26AWG WHITE 98.43'
In-Stock: 2
Unit Price: 627,21000 Kč