24 AWG Hook-Up Wire 41/0.0031" Green 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01767

DigiKey Part Number
839-30-01767-5-ND
Manufacturer
Manufacturer Product Number
30-01767
Description
HOOK-UP STRND 24AWG GREEN 16.4'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 41/0.0031" Green 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.009" (0.23mm)
Part Status
Discontinued at DigiKey
Length
16.40' (5.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
41/0.0031"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 1567
Unit Price: 27,72000 Kč
HOOK-UP STRND 24AWG GREEN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG GREEN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG GREEN 98.43'
In-Stock: 0
Unit Price: