24 AWG Hook-Up Wire 41/0.0031" Blue 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01766

DigiKey Part Number
839-30-01766-1-ND
Manufacturer
Manufacturer Product Number
30-01766
Description
HOOK-UP STRND 24AWG BLUE 3.28'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 41/0.0031" Blue 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
523,05600 Kč115,28 Kč
1017,91100 Kč179,11 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč
Alternate Length
HOOK-UP STRND 24AWG BLUE
In-Stock: 2292
Unit Price: 28,56000 Kč
HOOK-UP STRND 24AWG BLUE 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLUE 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLUE 498.7'
In-Stock: 0
Unit Price: