22 AWG Hook-Up Wire 17/0.0063" Purple 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01759

DigiKey Part Number
839-30-01759-1-ND
Manufacturer
Manufacturer Product Number
30-01759
Description
HOOK-UP STRND 22AWG PURPLE 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Purple 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
525,66000 Kč128,30 Kč
1019,96900 Kč199,69 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč
Alternate Length
HOOK-UP STRND 22AWG PURPLE
In-Stock: 1005
Unit Price: 31,92000 Kč
HOOK-UP STRND 22AWG PURP 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG PURPLE 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG PURP 498.7'
In-Stock: 0
Unit Price: 3 709,51000 Kč