22 AWG Hook-Up Wire 17/0.0063" Blue 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01756

DigiKey Part Number
839-30-01756-1-ND
Manufacturer
Manufacturer Product Number
30-01756
Description
HOOK-UP STRND 22AWG BLUE 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
525,66000 Kč128,30 Kč
1019,96900 Kč199,69 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 1992
Unit Price: 26,25000 Kč
HOOK-UP STRND 22AWG BLUE 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLUE 16.4'
In-Stock: 4
Unit Price: 135,86000 Kč
HOOK-UP STRND 22AWG BLUE 98.43'
In-Stock: 0
Unit Price: