20 AWG Hook-Up Wire 26/0.0063" Orange 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01748

DigiKey Part Number
839-30-01748-ND
Manufacturer
Manufacturer Product Number
30-01748
Description
HOOK-UP STRND 20AWG ORNG 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 26/0.0063" Orange 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 634,68000 Kč4 634,68 Kč
24 408,63500 Kč8 817,27 Kč
34 280,79333 Kč12 842,38 Kč
54 124,09200 Kč20 620,46 Kč
74 023,45714 Kč28 164,20 Kč
103 918,98300 Kč39 189,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4 634,68000 Kč
Unit Price with VAT:5 607,96280 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 16.4'
In-Stock: 14
Unit Price: 158,53000 Kč
HOOK-UP STRND 20AWG ORANGE 3.28'
In-Stock: 64
Unit Price: 35,91000 Kč
HOOK-UP STRND 20AWG ORG 498.7'
In-Stock: 0
Unit Price: 4 369,47000 Kč
HOOK-UP STRND 20AWG ORG 98.43'
In-Stock: 0
Unit Price: 936,51000 Kč
HOOK-UP STRND 20AWG ORANGE METER
In-Stock: 259
Unit Price: 37,38000 Kč