
30-01744 | |
|---|---|
DigiKey Part Number | 839-30-01744-ND 839-30-01744-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01744 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" White 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 5 | 34,81400 Kč | 174,07 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 25 | 31,08560 Kč | 777,14 Kč |
| 50 | 29,59040 Kč | 1 479,52 Kč |
| 100 | 28,16040 Kč | 2 816,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 14,81839 Kč | 4 519,61 Kč |
| 610 | 14,09310 Kč | 8 596,79 Kč |
| 915 | 13,68267 Kč | 12 519,64 Kč |
| 1 525 | 13,17931 Kč | 20 098,45 Kč |
| 2 135 | 12,85629 Kč | 27 448,18 Kč |
| 3 050 | 12,52066 Kč | 38 188,01 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



