20 AWG Hook-Up Wire 26/0.0063" Red 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01742

DigiKey Part Number
839-30-01742-5-ND
Manufacturer
Manufacturer Product Number
30-01742
Description
HOOK-UP STRND 20AWG RED 16.4'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 26/0.0063" Red 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
5129,68400 Kč648,42 Kč
10100,85300 Kč1 008,53 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 3594
Unit Price: 37,38000 Kč
HOOK-UP STRND 20AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG RED 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG RED 3.28'
In-Stock: 15
Unit Price: 35,91000 Kč