18 AWG Hook-Up Wire 41/0.0063" Green 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01737

DigiKey Part Number
839-30-01737-152-ND
Manufacturer
Manufacturer Product Number
30-01737
Description
HOOK-UP STRND 18AWG GREEN 498.7'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Green 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 642,79000 Kč5 642,79 Kč
Manufacturers Standard Package
Unit Price without VAT:5 642,79000 Kč
Unit Price with VAT:6 827,77590 Kč
Alternate Length
HOOK-UP STRND 18AWG GREEN
In-Stock: 1326
Unit Price: 45,78000 Kč
HOOK-UP STRND 18AWG GREEN 98.43'
In-Stock: 6
Unit Price: 1 162,24000 Kč
HOOK-UP STRND 18AWG GREEN 16.4'
In-Stock: 30
Unit Price: 200,32000 Kč
HOOK-UP STRND 18AWG GREEN 3.28'
In-Stock: 42
Unit Price: 44,31000 Kč