
30-01730 | |
|---|---|
DigiKey Part Number | 839-30-01730-ND 839-30-01730-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01730 |
Description | HOOK-UP STRND 16AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 50,14400 Kč | 250,72 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 50 | 42,62180 Kč | 2 131,09 Kč |
| 100 | 40,55340 Kč | 4 055,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 26,98554 Kč | 8 230,59 Kč |
| 610 | 25,65474 Kč | 15 649,39 Kč |
| 915 | 24,90179 Kč | 22 785,14 Kč |
| 1 525 | 23,97834 Kč | 36 566,97 Kč |
| 2 135 | 23,38518 Kč | 49 927,36 Kč |
| 3 050 | 22,76913 Kč | 69 445,85 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


