8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01713

DigiKey Part Number
839-30-01713-ND
Manufacturer
Manufacturer Product Number
30-01713
Description
CABLE CAT6A 8COND 24AWG BLK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 670,81000 Kč15 670,81 Kč
214 894,93000 Kč29 789,86 Kč
314 673,96333 Kč44 021,89 Kč
Manufacturers Standard Package
Unit Price without VAT:15 670,81000 Kč
Unit Price with VAT:18 961,68010 Kč
Alternate Length
CABLE CAT6A 8COND 24AWG BLACK 1M
In-Stock: 7
Unit Price: 263,94000 Kč
CABLE CAT6A 8COND 24AWG BLACK 5M
In-Stock: 1
Unit Price: 1 299,15000 Kč
CABLE CAT6A 8COND 24AWG BLK 30M
In-Stock: 0
Unit Price:
CAB CAT6A 8COND 24AWG BLK METER
In-Stock: 0
Unit Price: 191,08000 Kč