
30-01675 | |
|---|---|
DigiKey Part Number | 839-30-01675-ND 839-30-01675-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01675 |
Description | CABLE 6COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 5 | 96,25400 Kč | 481,27 Kč |
| 10 | 91,65600 Kč | 916,56 Kč |
| 25 | 85,88200 Kč | 2 147,05 Kč |
| 50 | 81,71580 Kč | 4 085,79 Kč |
| 100 | 77,72620 Kč | 7 772,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 53,59569 Kč | 8 200,14 Kč |
| 306 | 50,95307 Kč | 15 591,64 Kč |
| 459 | 49,45739 Kč | 22 700,94 Kč |
| 765 | 49,01976 Kč | 37 500,12 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |



