
30-01671 | |
|---|---|
DigiKey Part Number | 839-30-01671-ND 839-30-01671-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01671 |
Description | CABLE 5COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 5 | 50,94200 Kč | 254,71 Kč |
| 10 | 48,54700 Kč | 485,47 Kč |
| 25 | 45,49000 Kč | 1 137,25 Kč |
| 50 | 43,30200 Kč | 2 165,10 Kč |
| 100 | 41,20230 Kč | 4 120,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 27,68719 Kč | 4 236,14 Kč |
| 306 | 26,33395 Kč | 8 058,19 Kč |
| 459 | 25,56815 Kč | 11 735,78 Kč |
| 765 | 24,62915 Kč | 18 841,30 Kč |
| 1 071 | 24,02634 Kč | 25 732,21 Kč |
| 1 530 | 23,40028 Kč | 35 802,43 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


